Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-11D15-12Copy
Manufacturer Standard Lead Time18 weeks
Order Code4336526
Product RangeKUP Series
Your Part Number
184 In Stock
Need more?
184 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.830 (CNY225.8079) |
| 5+ | CNY194.230 (CNY219.4799) |
| 10+ | CNY188.570 (CNY213.0841) |
| 25+ | CNY183.110 (CNY206.9143) |
| 50+ | CNY178.320 (CNY201.5016) |
| 100+ | CNY173.540 (CNY196.1002) |
| 250+ | CNY166.390 (CNY188.0207) |
| 5000+ | CNY159.250 (CNY179.9525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.83 (CNY225.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUP-11D15-12Copy
Manufacturer Standard Lead Time18 weeks
Order Code4336526
Product RangeKUP Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current10A
Product RangeKUP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Coil Resistance120ohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
32V
Coil Resistance
120ohm
Coil Voltage
12VDC
Product Range
KUP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078926
