Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUMP-11D18-24Copy
Manufacturer Standard Lead Time18 weeks
Order Code1341274
Your Part Number
103 In Stock
Need more?
103 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.360 (CNY284.0368) |
| 5+ | CNY245.900 (CNY277.867) |
| 10+ | CNY240.370 (CNY271.6181) |
| 25+ | CNY234.230 (CNY264.6799) |
| 50+ | CNY229.380 (CNY259.1994) |
| 100+ | CNY220.080 (CNY248.6904) |
| 250+ | CNY214.420 (CNY242.2946) |
| 5000+ | CNY210.370 (CNY237.7181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY251.36 (CNY284.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUMP-11D18-24Copy
Manufacturer Standard Lead Time18 weeks
Order Code1341274
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Coil Resistance472ohm
SVHCCadmium oxide (25-Jun-2025)
Technical Specifications
Contact Configuration
DPDT
Relay Mounting
Socket
Contact Voltage VAC
277V
Contact Voltage VDC
32V
Coil Resistance
472ohm
Coil Voltage
24VDC
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
