Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUL-11D15S-12Copy
Manufacturer Standard Lead Time12 weeks
Order Code1385044
Product RangeKUL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,390.520 (CNY1,571.2876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,390.52 (CNY1,571.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUL-11D15S-12Copy
Manufacturer Standard Lead Time12 weeks
Order Code1385044
Product RangeKUL Series
Technical Datasheet
Product RangeKUL Series
Relay MountingSocket
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Contact Voltage VDC28V
Coil Resistance120ohm
Technical Specifications
Product Range
KUL Series
Coil Type
Latching Single Coil
Contact Voltage VDC
28V
Relay Mounting
Socket
Contact Voltage VAC
250V
Coil Resistance
120ohm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
