Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUL-11D15D-12Copy
Manufacturer Standard Lead Time15 weeks
Order Code1718349
Product RangeKUL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY913.290 (CNY1,032.0177) |
| 5+ | CNY878.290 (CNY992.4677) |
| 10+ | CNY845.340 (CNY955.2342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY913.29 (CNY1,032.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUL-11D15D-12Copy
Manufacturer Standard Lead Time15 weeks
Order Code1718349
Product RangeKUL Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Product RangeKUL Series
Relay MountingSocket
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Contact Voltage VDC28V
Technical Specifications
Contact Configuration
DPDT
Product Range
KUL Series
Coil Type
Latching Dual Coil
Contact Voltage VDC
28V
Coil Voltage
12VDC
Relay Mounting
Socket
Contact Voltage VAC
250V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
