Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUHP-5D51-24Copy
Manufacturer Standard Lead Time18 weeks
Order Code1808369
Product RangeKUHP Series
Your Part Number
15 In Stock
Need more?
15 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 150+ | CNY355.220 (CNY401.3986) |
| 250+ | CNY350.430 (CNY395.9859) |
Price for:Each
Minimum: 150
Multiple: 150
CNY53,283.00 (CNY60,209.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUHP-5D51-24Copy
Manufacturer Standard Lead Time18 weeks
Order Code1808369
Product RangeKUHP Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current30A
Product RangeKUHP Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance472ohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
240VAC
Contact Voltage VDC
28VDC
Coil Resistance
472ohm
Coil Voltage
24VDC
Product Range
KUHP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for KUHP-5D51-24
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083236
