Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUHP-5D51-12Copy
Manufacturer Standard Lead Time18 weeks
Order Code1354314
Product RangeKUHP Series
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY476.610 (CNY538.5693) |
| 5+ | CNY458.750 (CNY518.3875) |
| 10+ | CNY440.820 (CNY498.1266) |
| 25+ | CNY428.080 (CNY483.7304) |
| 50+ | CNY416.480 (CNY470.6224) |
| 100+ | CNY371.930 (CNY420.2809) |
| 250+ | CNY364.980 (CNY412.4274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY476.61 (CNY538.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUHP-5D51-12Copy
Manufacturer Standard Lead Time18 weeks
Order Code1354314
Product RangeKUHP Series
Technical Datasheet
Product RangeKUHP Series
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Coil Resistance120ohm
Technical Specifications
Product Range
KUHP Series
Relay Terminals
Quick Connect
Coil Resistance
120ohm
Contact Voltage VAC
240V
Contact Voltage VDC
28V
Technical Docs (2)
Alternatives for KUHP-5D51-12
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082328
