Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUHP-11AT1-120Copy
Manufacturer Standard Lead Time18 weeks
Order Code1385034
Your Part Number
13 In Stock
750 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.090 (CNY322.1517) |
| 5+ | CNY282.190 (CNY318.8747) |
| 10+ | CNY279.360 (CNY315.6768) |
| 25+ | CNY276.460 (CNY312.3998) |
| 50+ | CNY247.540 (CNY279.7202) |
| 100+ | CNY227.660 (CNY257.2558) |
| 250+ | CNY222.270 (CNY251.1651) |
| 5000+ | CNY218.150 (CNY246.5095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY285.09 (CNY322.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUHP-11AT1-120Copy
Manufacturer Standard Lead Time18 weeks
Order Code1385034
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current20A
Coil TypeNon Latching
Contact Voltage VAC240V
Contact Voltage VDC28V
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
20A
Contact Voltage VAC
240V
SVHC
Cadmium oxide (21-Jan-2025)
Coil Voltage
120VAC
Coil Type
Non Latching
Contact Voltage VDC
28V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
