Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUHP-11A51-120Copy
Order Code1385035
Your Part Number
241 In Stock
600 more incoming. You can reserve stock now
241 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY243.270 (CNY274.8951) |
| 5+ | CNY237.230 (CNY268.0699) |
| 10+ | CNY231.110 (CNY261.1543) |
| 25+ | CNY218.610 (CNY247.0293) |
| 50+ | CNY214.730 (CNY242.6449) |
| 100+ | CNY211.130 (CNY238.5769) |
| 250+ | CNY210.320 (CNY237.6616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY243.27 (CNY274.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUHP-11A51-120Copy
Order Code1385035
Technical Datasheet
Contact Current20A
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
SVHCCadmium oxide
Technical Specifications
Contact Current
20A
Contact Voltage VAC
240V
Contact Voltage VDC
28V
SVHC
Cadmium oxide
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083916
