Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUEP-7D15-24Copy
Order Code4445041
Product RangeKUEP Series
Also Known As1-1393114-1
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY309.830 (CNY350.1079) |
| 5+ | CNY299.050 (CNY337.9265) |
| 10+ | CNY288.200 (CNY325.666) |
| 25+ | CNY276.950 (CNY312.9535) |
| 50+ | CNY268.830 (CNY303.7779) |
| 100+ | CNY237.180 (CNY268.0134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY309.83 (CNY350.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUEP-7D15-24Copy
Order Code4445041
Product RangeKUEP Series
Also Known As1-1393114-1
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current5A
Product RangeKUEP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsQuick Connect
Contact Voltage VDC150VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance320ohm
SVHCCadmium oxide
Product Overview
The KUEP-7D15-24 is a general-purpose Panel Plug-in Relay with DC coil. This KUEP-series relay has 2 form-A (DPST) AgCdO contacts. 4.75mm (0.187 inch) quick-connect terminal, socket mount with plain case. Class B coil insulation.
- Enclosed relay with magnetic blow-outs
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
-
Contact Voltage VDC
150VDC
Coil Resistance
320ohm
Coil Voltage
24VDC
Product Range
KUEP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086184
