Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUEP-11D15-24Copy
Manufacturer Standard Lead Time26 weeks
Order Code3397620
Product RangeKUEP Series
Also Known As8-1393113-7
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY352.930 (CNY398.8109) |
| 5+ | CNY346.150 (CNY391.1495) |
| 10+ | CNY339.370 (CNY383.4881) |
| 20+ | CNY332.590 (CNY375.8267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY352.93 (CNY398.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUEP-11D15-24Copy
Manufacturer Standard Lead Time26 weeks
Order Code3397620
Product RangeKUEP Series
Also Known As8-1393113-7
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeKUEP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Contact Voltage VDC32VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance320ohm
SVHCCadmium (21-Jan-2025)
Product Overview
The KUEP-11D15-24 is a general-purpose Panel Plug-in Relay with DC coil. This KUEP-series relay has 2-form-C (DPDT) AgCdO contacts. 4.75mm (0.187 inch) quick-connect terminal, socket mount with plain case. Class B coil insulation.
- Enclosed relay with magnetic blow-outs
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240VAC
Contact Voltage VDC
32VDC
Coil Resistance
320ohm
Coil Voltage
24VDC
Product Range
KUEP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08709
