Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKRPA-11AN-12Copy
Manufacturer Standard Lead Time53 weeks
Order Code1173911
Product RangeKRPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.370 (CNY208.3381) |
| 5+ | CNY173.440 (CNY195.9872) |
| 10+ | CNY162.500 (CNY183.625) |
| 20+ | CNY150.720 (CNY170.3136) |
| 50+ | CNY142.140 (CNY160.6182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.37 (CNY208.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKRPA-11AN-12Copy
Manufacturer Standard Lead Time53 weeks
Order Code1173911
Product RangeKRPA Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VAC
Contact Current10A
Product RangeKRPA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance24ohm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240VAC
Contact Voltage VDC
-
Coil Resistance
24ohm
Coil Voltage
12VAC
Product Range
KRPA Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078246
