Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHU-17D12-24Copy
Manufacturer Standard Lead Time46 weeks
Order Code1347974
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY518.560 (CNY585.9728) |
| 5+ | CNY490.160 (CNY553.8808) |
| 10+ | CNY461.760 (CNY521.7888) |
Price for:Each
Minimum: 1
Multiple: 1
CNY518.56 (CNY585.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHU-17D12-24Copy
Manufacturer Standard Lead Time46 weeks
Order Code1347974
Technical Datasheet
Coil Voltage24VDC
Contact Current5A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Alternatives for KHU-17D12-24
3 Products Found
Technical Specifications
Coil Voltage
24VDC
Relay Mounting
Through Hole
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Contact Current
5A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Cadmium Oxide
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298
