Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHU-17D11-24Copy
Manufacturer Standard Lead Time17 weeks
Order Code1316657
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 250+ | CNY119.070 (CNY134.5491) |
Price for:Each
Minimum: 250
Multiple: 250
CNY29,767.50 (CNY33,637.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHU-17D11-24Copy
Manufacturer Standard Lead Time17 weeks
Order Code1316657
Technical Datasheet
Contact Configuration4PDT
Relay MountingThrough Hole
Contact Voltage VAC120V
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance690ohm
Technical Specifications
Contact Configuration
4PDT
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Coil Resistance
690ohm
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Material
Silver
Technical Docs (1)
Alternatives for KHU-17D11-24
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
