Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHU-17D11-12Copy
Manufacturer Standard Lead Time46 weeks
Order Code1347937
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY517.660 (CNY584.9558) |
| 5+ | CNY490.820 (CNY554.6266) |
| 10+ | CNY468.500 (CNY529.405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY517.66 (CNY584.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHU-17D11-12Copy
Manufacturer Standard Lead Time46 weeks
Order Code1347937
Technical Datasheet
Contact Configuration4PDT
Coil Voltage12VDC
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver
Alternatives for KHU-17D11-12
2 Products Found
Technical Specifications
Contact Configuration
4PDT
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver
Coil Voltage
12VDC
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
