Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHU-17A11-120Copy
Manufacturer Standard Lead Time53 weeks
Order Code1384988
Product RangeKHU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY501.320 (CNY566.4916) |
| 5+ | CNY475.330 (CNY537.1229) |
| 10+ | CNY453.710 (CNY512.6923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY501.32 (CNY566.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHU-17A11-120Copy
Manufacturer Standard Lead Time53 weeks
Order Code1384988
Product RangeKHU Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Product RangeKHU Series
Contact Voltage VAC120V
Relay TerminalsSolder
Contact Voltage VDC28V
Contact MaterialSilver
Technical Specifications
Contact Configuration
4PDT
Product Range
KHU Series
Relay Terminals
Solder
Contact Material
Silver
Coil Voltage
120VAC
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
