Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHAU-17A11N-120Copy
Manufacturer Standard Lead Time6 weeks
Order Code1746583
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY302.120 (CNY341.3956) |
| 5+ | CNY302.050 (CNY341.3165) |
| 10+ | CNY301.980 (CNY341.2374) |
| 25+ | CNY296.450 (CNY334.9885) |
| 50+ | CNY288.770 (CNY326.3101) |
| 100+ | CNY283.850 (CNY320.7505) |
| 250+ | CNY270.570 (CNY305.7441) |
| 5000+ | CNY257.290 (CNY290.7377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY302.12 (CNY341.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHAU-17A11N-120Copy
Manufacturer Standard Lead Time6 weeks
Order Code1746583
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current5A
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect / Solder
Contact Voltage VDC28V
SVHCCadmium
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Coil Type
Non Latching
Relay Terminals
Quick Connect / Solder
SVHC
Cadmium
Coil Voltage
120VAC
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
