Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoK10P-11DT5-24Copy
Manufacturer Standard Lead Time6 weeks
Order Code1376967
Product RangeK10 Series
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY357.100 (CNY403.523) |
| 5+ | CNY338.290 (CNY382.2677) |
| 10+ | CNY319.480 (CNY361.0124) |
| 25+ | CNY308.020 (CNY348.0626) |
| 50+ | CNY304.720 (CNY344.3336) |
| 100+ | CNY299.870 (CNY338.8531) |
| 250+ | CNY294.270 (CNY332.5251) |
| 5000+ | CNY288.680 (CNY326.2084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY357.10 (CNY403.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoK10P-11DT5-24Copy
Manufacturer Standard Lead Time6 weeks
Order Code1376967
Product RangeK10 Series
Technical Datasheet
Contact ConfigurationDPDT
Contact Current15A
Product RangeK10 Series
Coil TypeNon Latching
Contact Voltage VAC120V
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance650ohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
DPDT
Product Range
K10 Series
Contact Voltage VAC
120V
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Contact Current
15A
Coil Type
Non Latching
Contact Voltage VDC
30V
Coil Resistance
650ohm
Technical Docs (3)
Alternatives for K10P-11DT5-24
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
