Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoK10P-11D15-6Copy
Order Code1736473
Product RangeK10 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.410 (CNY142.8433) |
| 5+ | CNY126.320 (CNY142.7416) |
| 10+ | CNY126.230 (CNY142.6399) |
| 25+ | CNY126.130 (CNY142.5269) |
| 50+ | CNY126.040 (CNY142.4252) |
| 100+ | CNY125.950 (CNY142.3235) |
| 250+ | CNY125.850 (CNY142.2105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.41 (CNY142.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoK10P-11D15-6Copy
Order Code1736473
Product RangeK10 Series
Technical Datasheet
Contact ConfigurationDPDT
Contact Current15A
Product RangeK10 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
SVHCCadmium oxide
Technical Specifications
Contact Configuration
DPDT
Product Range
K10 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VAC
120V
Contact Voltage VDC
30V
SVHC
Cadmium oxide
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036542
