Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoK10P-11A15-240Copy
Manufacturer Standard Lead Time18 weeks
Order Code1385074
Product RangeK10 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.140 (CNY234.0682) |
| 5+ | CNY197.300 (CNY222.949) |
| 10+ | CNY187.390 (CNY211.7507) |
| 25+ | CNY177.690 (CNY200.7897) |
| 50+ | CNY168.650 (CNY190.5745) |
| 100+ | CNY158.810 (CNY179.4553) |
| 250+ | CNY145.400 (CNY164.302) |
| 5000+ | CNY143.440 (CNY162.0872) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.14 (CNY234.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoK10P-11A15-240Copy
Manufacturer Standard Lead Time18 weeks
Order Code1385074
Product RangeK10 Series
Technical Datasheet
Coil Voltage240VAC
Contact Current15A
Product RangeK10 Series
Relay MountingSocket
Contact Voltage VAC120V
Contact Voltage VDC30V
SVHCCadmium oxide
Technical Specifications
Coil Voltage
240VAC
Product Range
K10 Series
Contact Voltage VAC
120V
SVHC
Cadmium oxide
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VDC
30V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566
