Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoK10P-11A15-24Copy
Manufacturer Standard Lead Time6 weeks
Order Code1736472
Product RangeK10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.220 (CNY178.7886) |
| 5+ | CNY149.930 (CNY169.4209) |
| 10+ | CNY141.570 (CNY159.9741) |
| 25+ | CNY136.520 (CNY154.2676) |
| 50+ | CNY132.880 (CNY150.1544) |
| 100+ | CNY129.240 (CNY146.0412) |
| 250+ | CNY127.050 (CNY143.5665) |
| 5000+ | CNY124.850 (CNY141.0805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.22 (CNY178.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoK10P-11A15-24Copy
Manufacturer Standard Lead Time6 weeks
Order Code1736472
Product RangeK10 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Product RangeK10 Series
Relay MountingSocket
Contact Voltage VAC120V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
SVHCCadmium
Technical Specifications
Contact Configuration
DPDT
Product Range
K10 Series
Contact Voltage VAC
120V
Contact Voltage VDC
30V
Coil Voltage
24VAC
Relay Mounting
Socket
Relay Terminals
Quick Connect
SVHC
Cadmium
Technical Docs (2)
Alternatives for K10P-11A15-24
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035925
