Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E891Copy
Manufacturer Standard Lead Time7 weeks
Order Code1608364
Also Known As2-1419106-3
Your Part Number
187 In Stock
Need more?
187 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.280 (CNY199.1964) |
| 5+ | CNY172.690 (CNY195.1397) |
| 10+ | CNY169.090 (CNY191.0717) |
| 20+ | CNY154.150 (CNY174.1895) |
| 50+ | CNY149.350 (CNY168.7655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.28 (CNY199.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E891Copy
Manufacturer Standard Lead Time7 weeks
Order Code1608364
Also Known As2-1419106-3
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 27E891 is a DIN-rail mount Relay Socket that offers screw termination for KRPA relays and other devices with 8-pin octal base. The socket is constructed with a spring-loaded latch which allows it to be quickly snapped onto or removed from a DIN or top hat style mounting track. Sockets have M3.5 screw terminals which accept up to two #12AWG wires.
- Polyamide body
- Spring brass contact base
- Tin-plated contacts
- Hold down springs
- Without grounding provision
- Screw terminal
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
-
SVHC
No SVHC (16-Jul-2019)
Socket Terminals
Screw
Current Rating
-
Product Range
-
Technical Docs (2)
Alternatives for 27E891
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053978
