Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No1432795-1.Copy
Order Code1494319
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No1432795-1.Copy
Order Code1494319
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Coil Voltage24VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsQuick Connect
Product RangeTUK SGACK902S Keystone Coupler
Contact Voltage DC Nom16V
Coil Resistance360ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (16-Jul-2019)
Alternatives for 1432795-1.
1 Product Found
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
16V
Contact Material
Silver Tin Oxide
Contact Current
40A
Relay Mounting
Through Hole
Product Range
TUK SGACK902S Keystone Coupler
Coil Resistance
360ohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938
