Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoVPB30W8M400A1/AACopy
Manufacturer Standard Lead Time13 weeks
Order Code4307608
Product RangeVPB Series
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY548.540 (CNY619.8502) |
| 5+ | CNY479.980 (CNY542.3774) |
| 10+ | CNY397.690 (CNY449.3897) |
| 25+ | CNY356.550 (CNY402.9015) |
| 50+ | CNY349.420 (CNY394.8446) |
| 100+ | CNY342.290 (CNY386.7877) |
Price for:Each
Minimum: 1
Multiple: 1
CNY548.54 (CNY619.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoVPB30W8M400A1/AACopy
Manufacturer Standard Lead Time13 weeks
Order Code4307608
Product RangeVPB Series
Technical Datasheet
No. of Contacts30Contacts
Product RangeVPB Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Pitch Spacing-
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
30Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Flash Plated Contacts
No. of Rows
-
Product Range
VPB Series
Contact Termination Type
Through Hole Right Angle
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048082
