Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoSD9F0000X/AACopy
Manufacturer Standard Lead Time4 weeks
Order Code4208208
Product RangeSD Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.250 (CNY123.4525) |
| 10+ | CNY93.580 (CNY105.7454) |
| 25+ | CNY88.020 (CNY99.4626) |
| 100+ | CNY86.110 (CNY97.3043) |
| 250+ | CNY84.200 (CNY95.146) |
| 500+ | CNY82.280 (CNY92.9764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.25 (CNY123.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSD9F0000X/AACopy
Manufacturer Standard Lead Time4 weeks
Order Code4208208
Product RangeSD Series
Technical Datasheet
Connector TypeD Sub
Connector TypeD Sub
Connector Shell SizeDE
Product RangeSD Series
Connector Body MaterialSteel Body
Technical Specifications
Connector Type
D Sub
Connector Shell Size
DE
Connector Body Material
Steel Body
Connector Type
D Sub
Product Range
SD Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007318
