Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoPCIC16W7M400A1/AA.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3473493
Product RangePCIC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY292.150 (CNY330.1295) |
| 5+ | CNY271.380 (CNY306.6594) |
| 10+ | CNY255.980 (CNY289.2574) |
| 25+ | CNY248.970 (CNY281.3361) |
| 50+ | CNY241.740 (CNY273.1662) |
| 100+ | CNY234.220 (CNY264.6686) |
Price for:Each
Minimum: 1
Multiple: 1
CNY292.15 (CNY330.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoPCIC16W7M400A1/AA.Copy
Manufacturer Standard Lead Time11 weeks
Order Code3473493
Product RangePCIC Series
Technical Datasheet
Product RangePCIC Series
Connector MountingPanel PCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing-
Contact MaterialCopper Alloy
Connector Shell Size-
Technical Specifications
Product Range
PCIC Series
Contact Termination Type
Through Hole
Gender
Plug
Connector Shell Size
-
Connector Mounting
Panel PCB Mount
Pitch Spacing
-
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016076
