Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoODD78M4R700Z/AACopy
Order Code3933530
Product RangeODD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,304.050 (CNY1,473.5765) |
| 5+ | CNY1,206.320 (CNY1,363.1416) |
| 10+ | CNY1,108.580 (CNY1,252.6954) |
| 25+ | CNY1,039.260 (CNY1,174.3638) |
| 50+ | CNY990.770 (CNY1,119.5701) |
| 100+ | CNY970.960 (CNY1,097.1848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,304.05 (CNY1,473.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoODD78M4R700Z/AACopy
Order Code3933530
Product RangeODD Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeODD Series
No. of Contacts78Contacts
D Sub Shell SizeDD
Contact Termination TypeThrough Hole Right Angle
Connector MountingPanel PCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
High Density
Product Range
ODD Series
D Sub Shell Size
DD
Connector Mounting
Panel PCB Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
78Contacts
Contact Termination Type
Through Hole Right Angle
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037866
