Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoMCDD62MG4R7N0K/AA-15.Copy
Order Code3972822
Product RangeMach-D Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,888.440 (CNY13,433.9372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11,888.44 (CNY13,433.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMCDD62MG4R7N0K/AA-15.Copy
Order Code3972822
Product RangeMach-D Series
Technical Datasheet
Product RangeMach-D Series
D Sub Shell SizeDC
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
Mach-D Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
D Sub Shell Size
DC
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030799
