Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoMCDD15MG1000K/AA-15.Copy
Order Code3972706
Product RangeMach-D Series
Your Part Number
11 In Stock
3 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,864.840 (CNY4,367.2692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,864.84 (CNY4,367.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMCDD15MG1000K/AA-15.Copy
Order Code3972706
Product RangeMach-D Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeMach-D Series
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount, Panel Mount
Contact PlatingGold Plated Contacts
Technical Specifications
D Sub Connector Type
High Density
Product Range
Mach-D Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Gender
Plug
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007893
