Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoMCD50S1000K/AA-15.Copy
Order Code3955442
Product RangeMach-D Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,383.710 (CNY9,473.5923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,383.71 (CNY9,473.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMCD50S1000K/AA-15.Copy
Order Code3955442
Product RangeMach-D Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMach-D Series
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
Connector Body MaterialAluminum Body
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Crimp
Connector Body Material
Aluminum Body
Product Range
Mach-D Series
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026173
