Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoMC114N/AACopy
Manufacturer Standard Lead Time23 weeks
Order Code3933661
Product RangePCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.400 (CNY14.012) |
| 10+ | CNY10.550 (CNY11.9215) |
| 100+ | CNY8.970 (CNY10.1361) |
| 500+ | CNY8.000 (CNY9.040) |
| 1000+ | CNY7.630 (CNY8.6219) |
| 2500+ | CNY7.150 (CNY8.0795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.40 (CNY14.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoMC114N/AACopy
Manufacturer Standard Lead Time23 weeks
Order Code3933661
Product RangePCS Series
Technical Datasheet
Product RangePCS Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
PCS Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Positronic GMCT, FR, GFSH, IP, MIP, MMIP, PL, VMCT, DF Series Circular Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000411
