Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/8-1P.Copy
Order Code3765747
Product RangeMIL-DTL-24308 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY983.510 (CNY1,111.3663) |
| 5+ | CNY914.000 (CNY1,032.820) |
| 10+ | CNY844.480 (CNY954.2624) |
| 25+ | CNY795.180 (CNY898.5534) |
| 50+ | CNY759.960 (CNY858.7548) |
| 100+ | CNY740.660 (CNY836.9458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY983.51 (CNY1,111.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/8-1P.Copy
Order Code3765747
Product RangeMIL-DTL-24308 Series
Technical Datasheet
Product RangeMIL-DTL-24308 Series
D Sub Shell SizeDE
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
Product Range
MIL-DTL-24308 Series
Contact Termination Type
Crimp
Connector Body Material
Steel Body
D Sub Shell Size
DE
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
