Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/8-15P.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3765798
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,168.250 (CNY5,840.1225) |
| 5+ | CNY4,806.810 (CNY5,431.6953) |
| 10+ | CNY4,499.340 (CNY5,084.2542) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,168.25 (CNY5,840.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/8-15P.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3765798
Technical Datasheet
D Sub Connector TypeHigh Density
Contact Termination TypeCrimp
Connector MountingCable Mount
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Contact Termination Type
Crimp
Connector Body Material
Steel Body
Gender
Plug
Connector Mounting
Cable Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
