Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/6-2P.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3765746
Product RangeMIL-DTL-24308 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,224.680 (CNY1,383.8884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,224.68 (CNY1,383.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/6-2P.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3765746
Product RangeMIL-DTL-24308 Series
Technical Datasheet
Product RangeMIL-DTL-24308 Series
Connector MountingCable Mount
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
Gender
Receptacle
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
Product Range
MIL-DTL-24308 Series
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
