Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/6-1P.Copy
Order Code3765796
Product RangeMIL-DTL-24308 Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,070.620 (CNY1,209.8006) |
| 5+ | CNY994.990 (CNY1,124.3387) |
| 10+ | CNY919.350 (CNY1,038.8655) |
| 25+ | CNY865.710 (CNY978.2523) |
| 50+ | CNY827.390 (CNY934.9507) |
| 100+ | CNY812.180 (CNY917.7634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,070.62 (CNY1,209.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/6-1P.Copy
Order Code3765796
Product RangeMIL-DTL-24308 Series
Technical Datasheet
Product RangeMIL-DTL-24308 Series
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount
Connector Body MaterialSteel Body
Technical Specifications
Product Range
MIL-DTL-24308 Series
Contact Termination Type
Crimp
Connector Body Material
Steel Body
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088
