Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/6-14P.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3765795
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,771.940 (CNY5,392.2922) |
| 5+ | CNY4,438.070 (CNY5,015.0191) |
| 10+ | CNY4,125.610 (CNY4,661.9393) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,771.94 (CNY5,392.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/6-14P.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3765795
Technical Datasheet
D Sub Connector TypeHigh Density
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Gender
Receptacle
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022136
