Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/4-2FCopy
Manufacturer Standard Lead Time13 weeks
Order Code3765735
Product RangeMIL-DTL-24308 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.020 (CNY230.5426) |
| 5+ | CNY189.570 (CNY214.2141) |
| 10+ | CNY175.110 (CNY197.8743) |
| 25+ | CNY164.850 (CNY186.2805) |
| 50+ | CNY164.140 (CNY185.4782) |
| 100+ | CNY163.430 (CNY184.6759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.02 (CNY230.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/4-2FCopy
Manufacturer Standard Lead Time13 weeks
Order Code3765735
Product RangeMIL-DTL-24308 Series
Technical Datasheet
Product RangeMIL-DTL-24308 Series
D Sub Shell SizeDA
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
Gender
Plug
D Sub Shell Size
DA
Contact Material
Copper Alloy
Product Range
MIL-DTL-24308 Series
Contact Termination Type
Crimp
Connector Body Material
Steel Body
Technical Docs (3)
Alternatives for M24308/4-2F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010632
