Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/4-13FCopy
Order Code3765732
Product RangeMIL-DTL-24308 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY519.180 (CNY586.6734) |
| 5+ | CNY481.900 (CNY544.547) |
| 10+ | CNY444.620 (CNY502.4206) |
| 25+ | CNY418.170 (CNY472.5321) |
| 50+ | CNY399.280 (CNY451.1864) |
| 100+ | CNY381.290 (CNY430.8577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY519.18 (CNY586.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/4-13FCopy
Order Code3765732
Product RangeMIL-DTL-24308 Series
Technical Datasheet
Product RangeMIL-DTL-24308 Series
D Sub Shell SizeDB
Connector MountingCable Mount
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
Gender
Plug
D Sub Shell Size
DB
Contact Material
Copper Alloy
Product Range
MIL-DTL-24308 Series
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014152
