Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/4-12FCopy
Order Code3765731
Product RangeMIL-DTL-24308 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY300.450 (CNY339.5085) |
| 10+ | CNY257.440 (CNY290.9072) |
| 25+ | CNY242.180 (CNY273.6634) |
| 100+ | CNY220.910 (CNY249.6283) |
| 250+ | CNY220.820 (CNY249.5266) |
| 500+ | CNY216.690 (CNY244.8597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY300.45 (CNY339.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/4-12FCopy
Order Code3765731
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeMIL-DTL-24308 Series
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Contact Material
Copper Alloy
Product Range
MIL-DTL-24308 Series
Connector Body Material
Steel Body
Technical Docs (3)
Alternatives for M24308/4-12F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010233
