Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/3-1Z.Copy
Order Code3765722
Product RangeMIL-DTL-24308 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.980 (CNY261.0074) |
| 10+ | CNY213.730 (CNY241.5149) |
| 25+ | CNY206.500 (CNY233.345) |
| 100+ | CNY197.550 (CNY223.2315) |
| 250+ | CNY188.340 (CNY212.8242) |
| 500+ | CNY181.460 (CNY205.0498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.98 (CNY261.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/3-1Z.Copy
Order Code3765722
Product RangeMIL-DTL-24308 Series
Technical Datasheet
Product RangeMIL-DTL-24308 Series
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Technical Specifications
Gender
Plug
D Sub Shell Size
DE
Connector Mounting
Panel Mount
Product Range
MIL-DTL-24308 Series
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010297
