Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-77F.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3765711
Product RangeMIL-DTL-24308 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,488.500 (CNY3,942.005) |
| 5+ | CNY3,319.220 (CNY3,750.7186) |
| 10+ | CNY3,079.360 (CNY3,479.6768) |
| 25+ | CNY3,044.650 (CNY3,440.4545) |
| 50+ | CNY2,950.000 (CNY3,333.500) |
| 100+ | CNY2,864.950 (CNY3,237.3935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,488.50 (CNY3,942.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-77F.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3765711
Product RangeMIL-DTL-24308 Series
Technical Datasheet
Product RangeMIL-DTL-24308 Series
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
MIL-DTL-24308 Series
Connector Mounting
Through Hole Mount Right Angle
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Alternatives for M24308/24-77F.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041141
