Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-74ZCopy
Order Code3765709
Product RangeMIL-DTL-24308 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,733.250 (CNY1,958.5725) |
| 5+ | CNY1,526.120 (CNY1,724.5156) |
| 10+ | CNY1,277.560 (CNY1,443.6428) |
| 25+ | CNY1,153.280 (CNY1,303.2064) |
| 50+ | CNY1,131.740 (CNY1,278.8662) |
| 100+ | CNY1,110.200 (CNY1,254.526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,733.25 (CNY1,958.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-74ZCopy
Order Code3765709
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeMIL-DTL-24308 Series
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Technical Specifications
D Sub Connector Type
High Density
Connector Mounting
Through Hole Mount Right Angle
Product Range
MIL-DTL-24308 Series
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017055
