Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-74FCopy
Order Code3765708
Product RangeMIL-DTL-24308 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,413.930 (CNY1,597.7409) |
| 5+ | CNY1,313.670 (CNY1,484.4471) |
| 10+ | CNY1,213.410 (CNY1,371.1533) |
| 25+ | CNY1,142.300 (CNY1,290.799) |
| 50+ | CNY1,091.490 (CNY1,233.3837) |
| 100+ | CNY1,071.190 (CNY1,210.4447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,413.93 (CNY1,597.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-74FCopy
Order Code3765708
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeMIL-DTL-24308 Series
D Sub Shell SizeDA
Connector MountingThrough Hole Mount Right Angle
Technical Specifications
D Sub Connector Type
High Density
D Sub Shell Size
DA
Product Range
MIL-DTL-24308 Series
Connector Mounting
Through Hole Mount Right Angle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
