Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-73FCopy
Order Code3765707
Product RangeMIL-DTL-24308 Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY954.170 (CNY1,078.2121) |
| 5+ | CNY886.730 (CNY1,002.0049) |
| 10+ | CNY819.280 (CNY925.7864) |
| 25+ | CNY771.450 (CNY871.7385) |
| 50+ | CNY737.270 (CNY833.1151) |
| 100+ | CNY716.680 (CNY809.8484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY954.17 (CNY1,078.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-73FCopy
Order Code3765707
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeMIL-DTL-24308 Series
D Sub Shell SizeDE
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
High Density
Product Range
MIL-DTL-24308 Series
Connector Mounting
Through Hole Mount Right Angle
Connector Body Material
Steel Body
Gender
Plug
D Sub Shell Size
DE
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01329
