Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-63F.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3765700
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,473.480 (CNY1,665.0324) |
| 5+ | CNY1,369.610 (CNY1,547.6593) |
| 10+ | CNY1,265.730 (CNY1,430.2749) |
| 25+ | CNY1,192.060 (CNY1,347.0278) |
| 50+ | CNY1,149.650 (CNY1,299.1045) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,473.48 (CNY1,665.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-63F.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3765700
Technical Datasheet
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
