Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-62F.Copy
Order Code3765699
Product RangeMIL-DTL-24308 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,074.060 (CNY1,213.6878) |
| 5+ | CNY998.190 (CNY1,127.9547) |
| 10+ | CNY922.310 (CNY1,042.2103) |
| 25+ | CNY868.510 (CNY981.4163) |
| 50+ | CNY830.070 (CNY937.9791) |
| 100+ | CNY815.080 (CNY921.0404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,074.06 (CNY1,213.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-62F.Copy
Order Code3765699
Product RangeMIL-DTL-24308 Series
Technical Datasheet
Product RangeMIL-DTL-24308 Series
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
Gender
Plug
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Product Range
MIL-DTL-24308 Series
Contact Termination Type
Solder
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078
