Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-5FCopy
Manufacturer Standard Lead Time12 weeks
Order Code3765698
Product RangeMIL-DTL-24308 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,274.660 (CNY1,440.3658) |
| 5+ | CNY1,122.550 (CNY1,268.4815) |
| 10+ | CNY940.010 (CNY1,062.2113) |
| 25+ | CNY848.750 (CNY959.0875) |
| 50+ | CNY787.900 (CNY890.327) |
| 100+ | CNY758.460 (CNY857.0598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,274.66 (CNY1,440.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-5FCopy
Manufacturer Standard Lead Time12 weeks
Order Code3765698
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMIL-DTL-24308 Series
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder
Connector Body Material
Steel Body
Product Range
MIL-DTL-24308 Series
Connector Mounting
Through Hole Mount
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762
