Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-39F.Copy
Order Code3765695
Product RangeMIL-DTL-24308 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY859.650 (CNY971.4045) |
| 5+ | CNY757.320 (CNY855.7716) |
| 10+ | CNY634.530 (CNY717.0189) |
| 25+ | CNY573.130 (CNY647.6369) |
| 50+ | CNY562.490 (CNY635.6137) |
| 100+ | CNY551.850 (CNY623.5905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY859.65 (CNY971.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-39F.Copy
Order Code3765695
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMIL-DTL-24308 Series
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount Right Angle
Product Range
MIL-DTL-24308 Series
Contact Termination Type
Solder
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029938
