Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-38F.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3765694
Product RangeMIL-DTL-24308 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY549.110 (CNY620.4943) |
| 5+ | CNY482.190 (CNY544.8747) |
| 10+ | CNY401.880 (CNY454.1244) |
| 25+ | CNY390.820 (CNY441.6266) |
| 50+ | CNY379.760 (CNY429.1288) |
| 100+ | CNY368.700 (CNY416.631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY549.11 (CNY620.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-38F.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3765694
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMIL-DTL-24308 Series
D Sub Shell SizeDA
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DA
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Product Range
MIL-DTL-24308 Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022408
