Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-33Z.Copy
Order Code3765693
Product RangeMIL-DTL-24308 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY805.010 (CNY909.6613) |
| 5+ | CNY744.900 (CNY841.737) |
| 10+ | CNY719.700 (CNY813.261) |
| 25+ | CNY688.510 (CNY778.0163) |
| 50+ | CNY656.390 (CNY741.7207) |
| 100+ | CNY632.420 (CNY714.6346) |
Price for:Each
Minimum: 1
Multiple: 1
CNY805.01 (CNY909.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-33Z.Copy
Order Code3765693
Product RangeMIL-DTL-24308 Series
Technical Datasheet
Product RangeMIL-DTL-24308 Series
D Sub Shell SizeDB
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
Product Range
MIL-DTL-24308 Series
Contact Plating
Gold Plated Contacts
D Sub Shell Size
DB
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062
