Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-32P.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3765691
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY686.680 (CNY775.9484) |
| 5+ | CNY630.400 (CNY712.352) |
| 10+ | CNY613.700 (CNY693.481) |
| 25+ | CNY594.950 (CNY672.2935) |
| 50+ | CNY571.960 (CNY646.3148) |
| 100+ | CNY549.690 (CNY621.1497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY686.68 (CNY775.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/24-32P.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3765691
Technical Datasheet
D Sub Connector TypeStandard
D Sub Shell SizeDA
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DA
Contact Material
Copper Alloy
Gender
Plug
Contact Termination Type
Solder
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021274
